Vishay PRV4 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV4F0GJS502KAB10
- RS Stock No.:
- 732-973
- Mfr. Part No.:
- PRV4F0GJS502KAB10
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD58.65
(exc. GST)
SGD63.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD58.65 | - |
| 5 + | SGD56.90 | 2% |
*price indicative
- RS Stock No.:
- 732-973
- Mfr. Part No.:
- PRV4F0GJS502KAB10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.22mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 41000 | |
| Depth | 12.5mm | |
| Height | 19.6mm | |
| Tolerance ± | 10% | |
| Series | PRV4 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.22mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 41000 | ||
Depth 12.5mm | ||
Height 19.6mm | ||
Tolerance ± 10% | ||
Series PRV4 | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- CZ
The Vishay Industrial Potentiometer is a fully sealed cermet component built to withstand demanding electrical requirements with a high power rating of 2 W at 70 °C. This professional device features a robust nickel plated brass shaft and maintains stable electrical performance in accordance with MIL-PRF-94 standards.
Low contact resistance variation 1 % typical
Use of faston 2.86 connections
Related links
- Vishay PRV4 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV4F0GJS102KAB10
- Vishay P10 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P10 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P10XXAI503KB30
- Vishay P16 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16RP104MAB15
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KA
- Vishay P11H 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16F 1 MΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP105MA
