Broughton VF600 Duct Fan 14400m³/h 600mm blade diameter 1 speed 110 V with plug: 110 V BS4343/IEC60309
- RS Stock No.:
- 239-9547
- Mfr. Part No.:
- VF600 110V
- Manufacturer:
- Broughton
Subtotal (1 box of 1 unit)*
SGD2,313.83
(exc. GST)
SGD2,522.07
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | SGD2,313.83 |
*price indicative
- RS Stock No.:
- 239-9547
- Mfr. Part No.:
- VF600 110V
- Manufacturer:
- Broughton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broughton | |
| Air Flow | 14400m³/h | |
| Blade Span | 600mm | |
| Fan Type | Duct | |
| Number of Speeds | 1 | |
| Plug Type | 110 V BS4343/IEC60309 | |
| Supply Voltage | 110 V | |
| Series | VF600 | |
| Select all | ||
|---|---|---|
Brand Broughton | ||
Air Flow 14400m³/h | ||
Blade Span 600mm | ||
Fan Type Duct | ||
Number of Speeds 1 | ||
Plug Type 110 V BS4343/IEC60309 | ||
Supply Voltage 110 V | ||
Series VF600 | ||
- COO (Country of Origin):
- CN
The Broughton VF600 is high performance 600mm extractor fan using powerful sickle bladed motors housed in 1.5mm steel bodies with aluminium cased motors help to reduce weight. An excellent high volume extractor fan ideal for any application.
Available in 110V or 230V
Tough steel body
480pa pressure
Locking castors
Swivel head
Tough steel body
480pa pressure
Locking castors
Swivel head