Broughton MB50 500 mm blade diameter Floor Fan 6500 m³/h 3 speed 110V with plug: 110 V BS4343/IEC60309
- RS Stock No.:
- 239-9539
- Mfr. Part No.:
- MB50 110V
- Manufacturer:
- Broughton
Subtotal (1 box of 1 unit)*
SGD1,218.57
(exc. GST)
SGD1,328.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | SGD1,218.57 |
*price indicative
- RS Stock No.:
- 239-9539
- Mfr. Part No.:
- MB50 110V
- Manufacturer:
- Broughton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broughton | |
| Air Flow | 6500m³/h | |
| Product Type | Fan | |
| Blade Span | 500mm | |
| Fan Type | Floor | |
| Number of Speeds | 3 | |
| Plug Type | 110 V BS4343/IEC60309 | |
| Supply Voltage | 110V | |
| Height | 830mm | |
| Depth | 280mm | |
| Width | 800mm | |
| Standards/Approvals | RoHS | |
| Series | MB50 | |
| Select all | ||
|---|---|---|
Brand Broughton | ||
Air Flow 6500m³/h | ||
Product Type Fan | ||
Blade Span 500mm | ||
Fan Type Floor | ||
Number of Speeds 3 | ||
Plug Type 110 V BS4343/IEC60309 | ||
Supply Voltage 110V | ||
Height 830mm | ||
Depth 280mm | ||
Width 800mm | ||
Standards/Approvals RoHS | ||
Series MB50 | ||
- COO (Country of Origin):
- GB
The Broughton MB50 110v is cooler fan has a tough, stylish, ABS body and very powerful 4 pole motor to reduce noise. The MB50 regularly finds homes in distribution warehouses, hire fleets and even aeroplane wing manufacturing plants. Available in both 110V or 230V and is ideal for either ventilation or cooling.
Powerful sickle bladed motor variable speed
Quiet operation
Tough ABS body
Can be ducted
Related links
- Broughton MB50 500 mm blade diameter Floor Fan 6500 m³/h 3 speed 230V with plug: Type G, Type F
- Broughton MB30 350 mm blade diameter Floor Fan 2910 m³/h 3 speed 110V with plug: 110 V BS4343/IEC60309
- Broughton VF600 600 mm blade diameter Duct Fan 14400 m³/h 1 speed 110V with plug: 110 V BS4343/IEC60309
- Broughton VF300 300 mm blade diameter Duct Fan 3600 m³/h 1 speed 110V ac with plug: 110 V BS4343/IEC60309
- Broughton VF250 250 mm blade diameter Duct Fan 2580 m³/h 1 speed 110V with plug: 110 V BS4343/IEC60309
- Broughton 3 kW Industrial Heater 423 m³/h 110 V BS4343/IEC60309 FF3 110V
- Broughton 9 kW Industrial Heater 1198 m³/h 415 V BS4343/IEC60309 IFH9
- Broughton 15 kW Industrial Heater 2246 m³/h 415 V BS4343/IEC60309 IFH15
