Helly Hansen KENSINGTON POLO Grey Cotton Shirt XL
- RS Stock No.:
- 773-113
- Mfr. Part No.:
- 79241_932-XL
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
SGD74.81
(exc. GST)
SGD81.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD74.81 |
*price indicative
- RS Stock No.:
- 773-113
- Mfr. Part No.:
- 79241_932-XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Shirt | |
| Size | XL | |
| Colour | Grey | |
| Material | Cotton | |
| Sleeve Type | Half | |
| Series | KENSINGTON POLO | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Shirt | ||
Size XL | ||
Colour Grey | ||
Material Cotton | ||
Sleeve Type Half | ||
Series KENSINGTON POLO | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Polo shirt is designed for versatile wear, featuring a buttoned front placket and the distinctive raised logo, making it Ideal for both work and leisure.
Buttoned front placket
Raised HH Workwear logo
Slit split
Extra button included
Related links
- Helly Hansen KENSINGTON POLO Black 92% Cotton Shirt XL
- Helly Hansen KENSINGTON POLO Navy 92% Cotton Shirt XL
- Helly Hansen KENSINGTON TECH POLO Grey 100% Polyamide Shirt XL
- Helly Hansen KENSINGTON POLO Grey Cotton Shirt M
- Helly Hansen KENSINGTON POLO Grey Cotton Shirt 3XL
- Helly Hansen KENSINGTON POLO Grey Cotton Shirt S
- Helly Hansen KENSINGTON POLO Grey Cotton Shirt L
- Helly Hansen KENSINGTON POLO Grey Cotton Shirt XS
