Cepovett Safety T190 Grey Modacrylic, Cotton Polo Shirt XL
- RS Stock No.:
- 446-698
- Mfr. Part No.:
- 22-T190-129-XL
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
SGD110.61
(exc. GST)
SGD120.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD110.61 |
*price indicative
- RS Stock No.:
- 446-698
- Mfr. Part No.:
- 22-T190-129-XL
- Manufacturer:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Polo Shirt | |
| Size | XL | |
| Colour | Grey | |
| Material | Modacrylic, Cotton | |
| Sleeve Type | Removable Sleeves | |
| Series | T190 | |
| Gender | Unisex | |
| Number of Outer Pockets | 1 | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | EN ISO 20471, 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Polo Shirt | ||
Size XL | ||
Colour Grey | ||
Material Modacrylic, Cotton | ||
Sleeve Type Removable Sleeves | ||
Series T190 | ||
Gender Unisex | ||
Number of Outer Pockets 1 | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals EN ISO 20471, 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
POLO MAILLE MULTIRISQUES
The Cepovett Safety Multi-Risk mesh polo shirt features a ribbed collar with a button placket secured by two buttons for a classic look. It includes one chest pocket for convenient storage. This polo shirt meets the standards EN ISO 11612 A1 B1 C1, EN 1149-5, and IEC61482-2 Class 1, offering protection for a range of risks.
Tissue Modacrylic and Cotton
Maintenance Machine washable at 40°
Genre Men and Unisex
Related links
- Cepovett Safety T190 Grey Modacrylic, Cotton Polo Shirt 4XL
- Cepovett Safety T190 Grey Modacrylic, Cotton Polo Shirt L
- Cepovett Safety T190 Grey Modacrylic, Cotton Polo Shirt S
- Cepovett Safety T190 Navy Cotton, Modacrylic Polo Shirt XL
- Cepovett Safety T190 Grey Cotton, Modacrylic Polo Shirt 3XL
- Cepovett Safety T190 Grey Cotton, Modacrylic Polo Shirt 2XL
- Cepovett Safety T190 Grey Cotton, Modacrylic Polo Shirt M
- Cepovett Safety T190 Navy Modacrylic, Cotton Polo Shirt S
