Paperwear VENICE MELANGE Grey 10% Polyester, 90% Cotton Polo Shirt, UK- XXXL, EUR- XXXL
- RS Stock No.:
- 329-259
- Mfr. Part No.:
- 000840-0554-13001-XXXL
- Manufacturer:
- Paperwear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 329-259
- Mfr. Part No.:
- 000840-0554-13001-XXXL
- Manufacturer:
- Paperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paperwear | |
| Size EUR | XXXL | |
| Size UK | XXXL | |
| Colour | Grey | |
| Material | 10% Polyester, 90% Cotton | |
| Style | T-Shirt | |
| Series | VENICE MELANGE | |
| Select all | ||
|---|---|---|
Brand Paperwear | ||
Size EUR XXXL | ||
Size UK XXXL | ||
Colour Grey | ||
Material 10% Polyester, 90% Cotton | ||
Style T-Shirt | ||
Series VENICE MELANGE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Paperwear Polo Shirt features short sleeves and 3 matching beaded effect buttons. It has a ribbed collar and sleeve edging, side slits, and collar seams covered with contrasting tape. The shirt also includes stretch seams and side reinforcement tape.
Composed of 90% cotton and 10% polyester
Appearance Stick with 10% polyester
Weight 200 g per m²
Packaging 5 to 57
Appearance Stick with 10% polyester
Weight 200 g per m²
Packaging 5 to 57
Related links
- Payperwear VENICE MELANGE Grey 10% Polyester, 90% Cotton Polo Shirt L
- Payperwear VENICE MELANGE Grey 10% Polyester, 90% Cotton Polo Shirt M
- Payperwear VENICE MELANGE Grey 10% Polyester, 90% Cotton Polo Shirt 3XL
- Payperwear VENICE MELANGE Grey 90% Cotton, 10% Polyester Polo Shirt 2XL
- Payperwear VENICE MELANGE Grey 90% Cotton, 10% Polyester Polo Shirt XS
- Payperwear VENICE MELANGE Grey 90% Cotton, 10% Polyester Polo Shirt XL
- Payperwear VENICE MELANGE Grey 90% Cotton, 10% Polyester Polo Shirt S
- Payperwear VENICE LADY MELANGE Grey 10% Polyester, 90% Cotton Polo Shirt 2XL