Microchip 1 Port PoE Injector, 240V ac Input 15.4 W, 50V dc Output
- RS Stock No.:
- 724-492
- Mfr. Part No.:
- PD-3501GS/AC-UK
- Manufacturer:
- Microchip
Subtotal (1 unit)*
SGD66.90
(exc. GST)
SGD72.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD66.90 |
*price indicative
- RS Stock No.:
- 724-492
- Mfr. Part No.:
- PD-3501GS/AC-UK
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Input Voltage | 240V ac | |
| Product Type | PoE Injector | |
| Maximum Data Rate | 1000Mbps | |
| Output Voltage | 50V dc | |
| Number of Outputs | 1 | |
| Mount Type | Indoor | |
| Power | 15.4W | |
| MTBF | 200000h | |
| Length | 140mm | |
| Width | 51.8mm | |
| Minimum Operating Temperature | -10°C | |
| Depth | 51.8mm | |
| Input Connector Type | RJ45 | |
| Maximum Operating Temperature | 50°C | |
| Weight | 182g | |
| Standards/Approvals | WEEE Compliant | |
| Series | PD-3501GS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Input Voltage 240V ac | ||
Product Type PoE Injector | ||
Maximum Data Rate 1000Mbps | ||
Output Voltage 50V dc | ||
Number of Outputs 1 | ||
Mount Type Indoor | ||
Power 15.4W | ||
MTBF 200000h | ||
Length 140mm | ||
Width 51.8mm | ||
Minimum Operating Temperature -10°C | ||
Depth 51.8mm | ||
Input Connector Type RJ45 | ||
Maximum Operating Temperature 50°C | ||
Weight 182g | ||
Standards/Approvals WEEE Compliant | ||
Series PD-3501GS | ||
- COO (Country of Origin):
- CN
The Microchip Gigabit PoE Indoor Injector is designed for delivering reliable power over Ethernet to various network devices. Its Compact design ensures easy integration into existing network infrastructure.
Compliant with IEEE 802.3af to ensure compatibility
Delivers a data rate of 10/100/1000 Mbps for high-speed connectivity
Offers 15.4W output power to support multiple devices
Utilises plug-and-play installation for quick deployment
Compatible with standard shielded RJ-45 connectors for reliable connections
Operates effectively within a wide range of temperatures and humidity levels
Related links
- Microchip 1 Port PoE Injector 55V dc Output
- Microchip 1 Port PoE Injector 54V dc Output
- Microchip 1 Port PoE Injector 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 15.4 W, 48V dc Output
- Trendnet 1 Port 1 Port PoE Injector 54V Output, 400 mA
- Phihong 1 Port 1 Port PoE Injector & Splitter Set 90 V ac Input 15.4 W 275 mA
- Microchip 1 Port PoE Injector 240 V ac Input 90 W, 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 60 W, 55V dc Output
