MOXA Ethernet Switch, 12V dc, 57 V dc Output

Subtotal (1 unit)*

SGD1,571.33

(exc. GST)

SGD1,712.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,571.33

*price indicative

RS Stock No.:
634-903
Mfr. Part No.:
PWR-103-LV-VB-I
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Output Voltage

12V dc, 57V dc

Length

103mm

Width

98mm

Depth

39.9mm

Input Connector Type

2 Removable 4 Contact Terminal Block

Weight

142g

Standards/Approvals

EN 62368-1 (LVD), EN 61000-4-6 Level 3, EN 61000-4-2 Level 4, EN 61000-6-2/-6-4, EN 61000-4-8 Level 4, EN 55032/35, ISTA 1AN/A, EN 61000-4-4 Level 4, EN 61000-4-3 Level 3, FCC Part 15 Subpart B Class A, EN 61000-4-5 Level 4

Series

PWR-100

COO (Country of Origin):
TW
The Moxa Europe PoE-capable low-voltage power module designed for the EDS-4000/G4000 Series industrial Ethernet switches. It supports redundant dual inputs and delivers power across a wide operating voltage range, making it ideal for high-reliability applications. With support for PoE+ output and robust protection features, it ensures stable performance in demanding environments.

Rotatable design for versatile installation

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy