MOXA Ethernet Switch, 60V dc, 9.6 V dc Output
- RS Stock No.:
- 634-901
- Mfr. Part No.:
- PWR-100-LV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
SGD673.74
(exc. GST)
SGD734.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD673.74 |
*price indicative
- RS Stock No.:
- 634-901
- Mfr. Part No.:
- PWR-100-LV
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Output Voltage | 60V dc, 9.6V dc | |
| Length | 103mm | |
| Width | 98mm | |
| Depth | 39.9mm | |
| Input Connector Type | 2 Removable 4 Contact Terminal Block | |
| Standards/Approvals | EN 55032/35, EN 62368-1 (LVD), EN 61000-6-2/-6-4, EN 61000-4-8 Level 4, ISTA 1A, EN 61000-4-3 (RS) Level 3, FCC Part 15 Subpart B Class A, EN 61000-4-2 (ESD) Level 4, EN 61000-4-4 (EFT) Level 4, EN 61000-4-5 (Surge) Level 4, EN 61000-4-6 (CS) Level 3 | |
| Weight | 142g | |
| Series | PWR-100 Power Module | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Output Voltage 60V dc, 9.6V dc | ||
Length 103mm | ||
Width 98mm | ||
Depth 39.9mm | ||
Input Connector Type 2 Removable 4 Contact Terminal Block | ||
Standards/Approvals EN 55032/35, EN 62368-1 (LVD), EN 61000-6-2/-6-4, EN 61000-4-8 Level 4, ISTA 1A, EN 61000-4-3 (RS) Level 3, FCC Part 15 Subpart B Class A, EN 61000-4-2 (ESD) Level 4, EN 61000-4-4 (EFT) Level 4, EN 61000-4-5 (Surge) Level 4, EN 61000-4-6 (CS) Level 3 | ||
Weight 142g | ||
Series PWR-100 Power Module | ||
- COO (Country of Origin):
- TW
The Moxa Europe Power module designed for the EDS-4000/G4000 Series industrial Ethernet switches. It supports redundant dual DC inputs and operates across a wide voltage range, ensuring stable power delivery in demanding environments. With built-in protection features and compact form factor, its ideal for mission-critical applications requiring high reliability.
Rotatable design for versatile installation
CE compliant
Related links
- MOXA Ethernet Switch 57 V dc Output
- MOXA Ethernet Switch 44V dc, 57 V dc Output
- MOXA Ethernet Switch 88 V dc Output
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output 9.6 V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Configurable Transducer Current/Voltage Output 9.6 V dc
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output 9.6 V dc Supply UL,
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output 9.6 V dc
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output 9.6 V dc Supply, ATEX
