CK 3 CK Classic, Pocket Knife Knife 110mm, 110 mm Closed Length, 100 g

Subtotal (1 unit)*

SGD30.35

(exc. GST)

SGD33.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD30.35

*price indicative

RS Stock No.:
794-861
Mfr. Part No.:
C9035L
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Knife

Knife Type

Pocket Knife

Handle Material

Plastic

Closed Length

110mm

Overall Length

110mm

Keychain

Yes

Series

CK Classic

Weight

100g

Number of Tools

3

Tool Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The CK Pocket knife is a versatile cutting tool designed for precision and ease of use in various tasks. Its Compact size and safety features make it an Ideal choice for enthusiasts and professionals alike.

With a clip point blade for enhanced precision

Black plastic scales provide a secure grip

Brass riveted construction ensures durability

Incorporates a lanyard shackle for easy carrying

Features a safety lock for secure handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy