True TU5 Knife Folding Knife, 46g
- RS Stock No.:
- 626-058
- Mfr. Part No.:
- TU583K
- Manufacturer:
- True
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-058
- Mfr. Part No.:
- TU583K
- Manufacturer:
- True
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | True | |
| Blade Material | Stainless Steel | |
| Knife Type | Folding knife | |
| Tool Type | Knife | |
| Features | Bottle Opener | |
| Handle Material | Stainless Steel | |
| Blade Type | Knife | |
| Overall Length | 80 mm | |
| Series | TU5 | |
| Weight | 46g | |
| Select all | ||
|---|---|---|
Brand True | ||
Blade Material Stainless Steel | ||
Knife Type Folding knife | ||
Tool Type Knife | ||
Features Bottle Opener | ||
Handle Material Stainless Steel | ||
Blade Type Knife | ||
Overall Length 80 mm | ||
Series TU5 | ||
Weight 46g | ||
- COO (Country of Origin):
- CN
The True Box cutter is a sleek and minimalistic mini craft knife designed for both style and function. Despite its compact design, it features a quick-change blade system and includes hidden tools such as a bottle opener, flat screwdriver, and scraper.
Fits Standard Utility Blades
Blade Safety Lock
Easy-Grip Thumb Landing
Quick-Release Military Style Clip
Stainless Steel Body
Bottle Opener
Quick-Change Feature
Blade Safety Lock
Easy-Grip Thumb Landing
Quick-Release Military Style Clip
Stainless Steel Body
Bottle Opener
Quick-Change Feature