Bahco P20, Folding knife Knife 190mm, 100 g
- RS Stock No.:
- 470-261
- Mfr. Part No.:
- P20
- Manufacturer:
- Bahco
Subtotal (1 unit)*
SGD82.95
(exc. GST)
SGD90.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD82.95 |
*price indicative
- RS Stock No.:
- 470-261
- Mfr. Part No.:
- P20
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Knife Type | Folding knife | |
| Handle Material | Plastic | |
| Overall Length | 190mm | |
| Series | P20 | |
| Weight | 100g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Knife Type Folding knife | ||
Handle Material Plastic | ||
Overall Length 190mm | ||
Series P20 | ||
Weight 100g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Pruning Knife features a special hook design on its folding blade and a comfortable plastic handle. It is a high-quality tool ideal for pruning delicate trees such as peaches, young trees in nurseries, and thinning out fruit bunches. The sharp blade allows for easy pruning and thinning.
Folding blade for safer transportation
Sold in retail packaging
