AirTAC Green Threaded Mounting Indicator Light 1
- RS Stock No.:
- 657-477
- Mfr. Part No.:
- PWCM5M5GN
- Manufacturer:
- AirTAC
N
This image is representative of the product range
Subtotal (1 unit)*
SGD7.24
(exc. GST)
SGD7.89
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7.24 |
*price indicative
- RS Stock No.:
- 657-477
- Mfr. Part No.:
- PWCM5M5GN
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Indicator Light | |
| Connection Size | M5X0.8 | |
| Series | PWC | |
| Mount Type | Threaded | |
| Connection Type | Threaded | |
| Thread Standard | Metric | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 1 | |
| Actuated Colour | Green | |
| Material | Nylon | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Indicator Light | ||
Connection Size M5X0.8 | ||
Series PWC | ||
Mount Type Threaded | ||
Connection Type Threaded | ||
Thread Standard Metric | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 1 | ||
Actuated Colour Green | ||
Material Nylon | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Green Threaded Mounting Indicator Light 1
- AirTAC Red Threaded Mounting Indicator Light 1
- AirTAC Green Plug-in Mounting Indicator Light 1
- AirTAC Red Plug-in Mounting Indicator Light 1
- SMC Green Panel Mounting Visual Indicator 0.8 Mpa
- Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Norgren Green Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar
- SMC Green Panel Mounting Pneumatic Indicator 10 bar
