Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VASB-55-1/4-NBR-F1A G 1/4
- RS Stock No.:
- 935-392
- Mfr. Part No.:
- VASB-55-1/4-NBR-F1A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
SGD43.65
(exc. GST)
SGD47.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 14 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.65 |
*price indicative
- RS Stock No.:
- 935-392
- Mfr. Part No.:
- VASB-55-1/4-NBR-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Connection Size | G 1/4 | |
| Product Type | Suction Cup | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Plug | |
| Series | VASB | |
| Holding Force | 56N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Connection Size G 1/4 | ||
Product Type Suction Cup | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Plug | ||
Series VASB | ||
Holding Force 56N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Festo 1.5-fold Round protective bellows suction cup features a generous 20 mm height compensator, making it highly effective for handling significant surface variations or uneven parts from any mounting position. Built for robust, high-capacity lifting, this model incorporates a 55 mm suction cup diameter, a 44 mm effective suction diameter, a 4 mm nominal size, and a large suction cup volume of 30.4 cm³.
Moderate corrosion stress
RoHS compliant
VDMA24364-A1/A2-L LABS (PWIS) conformity
Related links
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VASB-40-1/4-NBR-F1A G 1/4
- Festo 55 mm Round Nitrile Rubber (NBR) Suction Cup VAS-55-1/4-NBR-F1A G 1/4
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VAS-40-1/4-NBR-F1A G 1/4
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR-F1A G 1/8
- Festo 15 mm Round Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR-F1A G 1/8
- Festo 55 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-55-1/4-NBR 1/4 in G
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VAS-30-1/8-NBR-F1A G 1/8
- Festo 8 mm Round Nitrile Rubber (NBR) Suction Cup VASB-8-M5-NBR-F1A M5
