Festo 8 mm Round Nitrile Rubber (NBR) Suction Cup VASB-8-M5-NBR-F1A M5
- RS Stock No.:
- 935-388
- Mfr. Part No.:
- VASB-8-M5-NBR-F1A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
SGD15.05
(exc. GST)
SGD16.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
- Plus 31 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.05 |
*price indicative
- RS Stock No.:
- 935-388
- Mfr. Part No.:
- VASB-8-M5-NBR-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M5 | |
| Product Type | Suction Cup | |
| Pad Diameter | 8mm | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Metric | |
| Series | VASB | |
| Holding Force | 1.6N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M5 | ||
Product Type Suction Cup | ||
Pad Diameter 8mm | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Metric | ||
Series VASB | ||
Holding Force 1.6N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Festo Suction cup features an 8 mm diameter and a 2 mm nominal size, designed for versatile installation in any mounting position using a top-side connection. The component provides an effective suction diameter of 5.5 mm alongside a Compact suction cup volume of 0.163 cm³.
Moderate corrosion stress
RoHS compliant
VDMA24364-A1/A2-L LABS (PWIS) conformity
Related links
- Festo 8 mm Round Nitrile Rubber (NBR) Suction Cup VAS-8-M5-NBR-F1A M5
- Festo 15 mm Round Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR-F1A G 1/8
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR-F1A G 1/8
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VASB-40-1/4-NBR-F1A G 1/4
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VASB-55-1/4-NBR-F1A G 1/4
- Festo 8 mm Cup Nitrile Rubber (NBR) Suction Cup VASB-8-M5-NBR 5.5 mm
- Festo 15 mm Round Nitrile Rubber (NBR) Suction Cup VAS-15-1/8-NBR-F1A G 1/8
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VAS-30-1/8-NBR-F1A G 1/8
