SMC 63 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPX63HBN-B01-B10 RC 1/8

N

This image is representative of the product range

Subtotal (1 unit)*

SGD59.16

(exc. GST)

SGD64.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD59.16

*price indicative

RS Stock No.:
894-731
Mfr. Part No.:
ZPX63HBN-B01-B10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

63mm

Connection Size

RC 1/8

Product Type

Vacuum Pad

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Female Thread

Series

ZPT

With Buffer

No

Vacuum Entry Direction

Lateral

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad without buffer is expertly designed to enhance industrial applications by providing reliable grip and stability. Ideal for a range of pneumatic automation tasks, it ensures optimal performance in your systems.

Constructed to deliver strong gripping force for efficient operation

Lightweight design at 0.67884 lb, facilitating easy handling

Specifically tailored for improved performance in vacuum applications

Availability of 12 units within a 7-day shipping timeframe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy