SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX100HN-B01-B10 RC 1/8
- RS Stock No.:
- 894-724
- Mfr. Part No.:
- ZPX100HN-B01-B10
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
SGD60.20
(exc. GST)
SGD65.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD60.20 |
*price indicative
- RS Stock No.:
- 894-724
- Mfr. Part No.:
- ZPX100HN-B01-B10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 100mm | |
| Product Type | Vacuum Pad | |
| Connection Size | RC 1/8 | |
| Pad Type | Heavy Duty | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPX | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 100mm | ||
Product Type Vacuum Pad | ||
Connection Size RC 1/8 | ||
Pad Type Heavy Duty | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPX | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX100HN-B01-B12 RC 1/8
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX63HN-B01-B10 RC 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B10 Rc 1/8
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX100HNJ25-B01-A22 RC 1/8
- SMC 100 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPX100HBN-B01-B10 RC 1/8
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX63HNJ25-B01-A18 RC 1/8
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX40HN-B01-B8 RC 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B12 Rc 1/8
