SMC 14 mm Silicon Rubber Suction Cup ZP2-TB15ZJS-AL12-06

N

Subtotal (1 unit)*

SGD41.07

(exc. GST)

SGD44.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD41.07

*price indicative

RS Stock No.:
894-617
Mfr. Part No.:
ZP2-TB15ZJS-AL12-06
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

14mm

Product Type

Suction Cup

Pad Material

Silicon Rubber

Series

ZP2

With Buffer

No

Vacuum Entry Direction

Vertical

Tube Outside Diameter

15mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC vacuum pad designed for effective object handling and gripping in various applications, ensuring secure attachment and reliable performance in automated processes.

Part of a comprehensive series dedicated to vacuum applications

Supports enhanced operational efficiency in pneumatic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy