SMC 14 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-14UTN
- RS Stock No.:
- 895-636
- Mfr. Part No.:
- ZP2-14UTN
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD58.52
(exc. GST)
SGD63.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD58.52 | SGD5.852 |
*price indicative
- RS Stock No.:
- 895-636
- Mfr. Part No.:
- ZP2-14UTN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 14mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 15.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 14mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 15.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 14 mm Flat Silicon Rubber Suction Cup ZP2-14JS
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-05UTN
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B05MUN
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-02AUN
- SMC 18 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-18UTN
- SMC 6 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B06EUN
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B04UN
- SMC 7 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-07CN
