SMC Double Acting Acting Rodless Actuator 40mm Bore 1 m
- RS Stock No.:
- 848-145
- Mfr. Part No.:
- CY3B40-1000
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-145
- Mfr. Part No.:
- CY3B40-1000
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 40mm | |
| Stroke Length | 1m | |
| Connection Thread Standard | Rc | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 2.87kg | |
| Port Thread Size | Rc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 40mm | ||
Stroke Length 1m | ||
Connection Thread Standard Rc | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 2.87kg | ||
Port Thread Size Rc | ||
The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.
Compact design allows direct mounting for space-saving solutions
Compatibility with auto switches streamlines integration in various systems
Maximum operating pressure of 0.7 MPa
Ambient temperature tolerance from -10 to 60 °C
Related links
- SMC Double Acting Acting Rodless Actuator 40mm Bore 1 m
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 20mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 63mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 16mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 50mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 25mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 32mm Bore 1 m
