SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 1 m
- RS Stock No.:
- 848-113
- Mfr. Part No.:
- CY3B40TF-1000
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-113
- Mfr. Part No.:
- CY3B40TF-1000
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Stroke Length | 1m | |
| Connection Thread Standard | G | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Length | 1.182m | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Stroke Length 1m | ||
Connection Thread Standard G | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Length 1.182m | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
Port Thread Size G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient and space-saving operations. This upgraded version enhances bearing performance and features a longer wear ring length for improved durability.
Basic type with direct mount options enhances installation flexibility
Reduced minimum operating pressure by 30% improves energy efficiency
Compact dimensions enable easy integration in constrained spaces
Compatible with auto switches across all cylinder sizes for streamlined operations
Lightweight design decreases overall weight by approximately 10%
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 40mm Bore 1 m
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 1 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1 m
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 1 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 1 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 50mm Bore 1 m
