Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS Stock No.:
- 824-681
- Mfr. Part No.:
- 1030A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
SGD153.41
(exc. GST)
SGD167.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD153.41 |
*price indicative
- RS Stock No.:
- 824-681
- Mfr. Part No.:
- 1030A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 3μm | |
| Product Type | Replacement Filter Element | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 3μm | ||
Product Type Replacement Filter Element | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement filter element designed for G, GH, F, LV, TG(E/A/H/S) and G/CNG Series compressed Air filter housings, ensuring optimal filtration and system reliability.
Activated carbon filter type provides effective oil vapour reduction
One element required for efficient performance in specified applications
Silicone-free construction supports compatibility with various gases
Recommended change interval for coalescing and dry particulate filters is 12 months
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
