Parker 3 μm Replacement Filter Element for Hypefilter
- RS Stock No.:
- 824-943
- Mfr. Part No.:
- Q300-ELZ
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
SGD766.92
(exc. GST)
SGD835.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD766.92 |
*price indicative
- RS Stock No.:
- 824-943
- Mfr. Part No.:
- Q300-ELZ
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | Hypefilter | |
| For Removal | Dry Particles, Oil Vapour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With Hypefilter | ||
For Removal Dry Particles, Oil Vapour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element provides efficient removal of coalescing, dry particulate, and oil vapour impurities from compressed Air and nitrogen applications.
Designed for use with Hypefilter housings, ensuring compatibility
Effectively removes particulates down to 3 microns in size
Constructed for industrial manufacturing and healthcare sectors
Promotes optimal performance with a 12-month element change interval
Related links
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for Hypefilter housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
