SMC Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel Female Hydraulic Straight Compression Tube Fitting, R 3/8
- RS Stock No.:
- 371-9448
- Mfr. Part No.:
- KQ2F08-03
- Manufacturer:
- SMC
Discontinued product
Alternative
SMC KQ2 Series Straight Threaded Adaptor, Rc 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
SGD8.32
Each (In a Pack of 5)
RS Stock No.: 771-5009
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 371-9448
- Mfr. Part No.:
- KQ2F08-03
- Manufacturer:
- SMC
Legislation and Compliance
Product Details
Female Straight Adaptor
The KQ2 one-touch female straight adaptors are used to pipe in the same direction from male thread and are suitable for use with nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure without reducing the flow. When the adaptor is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
Thread-to-tube adaptorsEasy installation in confined spaces as the body and threaded portion can rotate separatelySealant coated threads minimise assembly timeThe special profile design of the seal provides positive sealing under pressure without reduced flowRelease button allows tube to be removed easily without damageMaximum operating pressure 10 barMaximum vacuum operating pressure -100kPaProof pressure 3MPaAmbient and fluid temperature -5 to +60°C (water 0 to 40°C)
Note
Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 3/8 Female, Rc 3/8 Female |
Coupling Gender | Female |
Thread Size | 3/8in |
Manufacturer Series | KQ2 |
Connection Type | One Touch |
Material | Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel |
Thread Standard | R, Rc |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +60°C |