SMC KQ2 Series Straight Threaded Adaptor, Rc 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-5009
- Mfr. Part No.:
- KQ2F08-03A
- Manufacturer:
- SMC
120 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD8.32
(exc. GST)
SGD9.07
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD8.32 | SGD41.60 |
25 - 45 | SGD8.146 | SGD40.73 |
50 + | SGD7.902 | SGD39.51 |
*price indicative |
- RS Stock No.:
- 771-5009
- Mfr. Part No.:
- KQ2F08-03A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Female Straight Adaptor
Specifications
Attribute | Value |
---|---|
Connector A | Rc 3/8 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 3/8 Female |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Mounting Type | Inline |
Maximum Operating Temperature | +60°C |
Body Material | Brass |
Minimum Operating Temperature | -5°C |