- RS Stock No.:
- 244-5635
- Mfr. Part No.:
- KQF08-03
- Manufacturer:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 244-5635
- Mfr. Part No.:
- KQF08-03
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Female Straight Adaptor
Specifications
Attribute | Value |
---|---|
Connector A | Rc 3/8 Female |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 3/8 Female |
Manufacturer Series | KQ |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | Brass |
Maximum Operating Pressure | 1 MPa |