Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
- RS Stock No.:
- 902-393
- Mfr. Part No.:
- 2296 12 34
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
SGD308.35
(exc. GST)
SGD336.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD308.35 | SGD30.835 |
*price indicative
- RS Stock No.:
- 902-393
- Mfr. Part No.:
- 2296 12 34
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Series | 22 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1 in | ||
Series 22 | ||
Sub Type Coupling | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker metal coupler designed for efficient fluid connections, enhancing performance across various industrial applications. Its high flow rate capability and simple installation further optimises usage in demanding environments.
Automatically connects and disconnects for ease of use
Wide range of compatible male probes
Compact design enhances space efficiency
Available in both single and double shut-off models for safety
Related links
- Parker Brass Quick Coupling, G 1 Female BSPP Pneumatic Quick Connect Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPP Coupling
