Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- RS Stock No.:
- 902-399
- Mfr. Part No.:
- 14KEIW17MPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD852.96
(exc. GST)
SGD929.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD852.96 | SGD85.296 |
*price indicative
- RS Stock No.:
- 902-399
- Mfr. Part No.:
- 14KEIW17MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 3/8 in | |
| Series | 14 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size 3/8 in | ||
Series 14 | ||
Sub Type Coupling | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic applications, enabling efficient operation under pressures up to 35 bar. Crafted from robust brass, it ensures reliability and longevity in demanding environments.
Single-hand operation facilitates quick and effortless connections
Optimised plug design allows for a greater insert depth
Constructed from Durable brass for increased resilience
Rated for maximum operating pressures up to 35 bar
Capable of withstanding temperatures from -20 °C to 100 °C
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupling
