Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- RS Stock No.:
- 901-677
- Mfr. Part No.:
- 95KSIW13BPN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 5 units)*
SGD759.68
(exc. GST)
SGD828.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD759.68 | SGD151.936 |
*price indicative
- RS Stock No.:
- 901-677
- Mfr. Part No.:
- 95KSIW13BPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 1/4 in | |
| Series | 95 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size 1/4 in | ||
Series 95 | ||
Sub Type Coupling | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed specifically for breathing Air applications, offering reliable performance up to 35 bar. Crafted from brass, it ensures secure connections in safety-critical environments.
Interchangeable with most common profiles for breathing Air applications
UltraFlo valve provides optimum flow and minimal pressure drop
Safety locking system prevents accidental disconnection
Tested in accordance with EN 139 standard
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupling
