Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector

N

Subtotal (1 unit)*

SGD50.78

(exc. GST)

SGD55.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD50.78

*price indicative

RS Stock No.:
855-436
Mfr. Part No.:
HFCD24612BSPT
Manufacturer:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

3/8 in

Series

HFC12

Sub Type

Connector

Hose Barb Connection

0.375in

Material

Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Temperature

160°F

Maximum Operating Pressure

4.2 bar

COO (Country of Origin):
US
The Colder Products valved coupling designed for efficient fluid control in various applications. Its Compact design integrates high flow capabilities, ensuring low spillage during disconnections.

High efficiency valve for increased flow in a Compact design

Ergonomic design ensures ease of grip and operation

Constructed from chemically resistant polypropylene material

Compatible with specific couplings for versatile applications

Includes an NSF compatible option for food applications

Related links