Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.375in Connector
- RS Stock No.:
- 855-441
- Mfr. Part No.:
- LC10006BSPT
- Manufacturer:
- Colder Products
N
This image is representative of the product range
Subtotal (1 unit)*
SGD79.49
(exc. GST)
SGD86.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD79.49 |
*price indicative
- RS Stock No.:
- 855-441
- Mfr. Part No.:
- LC10006BSPT
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/4 in | |
| Series | LC | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.375in | |
| Material | Chrome Plated Brass | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Pressure | 17.5 bar | |
| Maximum Operating Temperature | 180°F | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/4 in | ||
Series LC | ||
Sub Type Connector | ||
Hose Barb Connection 0.375in | ||
Material Chrome Plated Brass | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Pressure 17.5 bar | ||
Maximum Operating Temperature 180°F | ||
Finish Chrome | ||
- COO (Country of Origin):
- US
The Colder Products coupling is engineered for robust connections, featuring chrome-plated brass construction tailored for demanding applications. It facilitates quick and effortless connect and disconnect operations, Ideal for high-pressure and high-temperature environments.
Durable construction withstands pressures up to 250 psi and temperatures from -40°F to 180°F
One-hand operation enables swift connections and disconnections, enhancing ease of use
Chrome plating provides an attractive appearance and additional protection
Compatible with both PLC acetal and PLC12 polypropylene couplings, offering flexibility in configurations
Related links
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.25in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
