Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- RS Stock No.:
- 855-380
- Mfr. Part No.:
- NS2D100212
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
SGD33.65
(exc. GST)
SGD36.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD33.65 |
*price indicative
- RS Stock No.:
- 855-380
- Mfr. Part No.:
- NS2D100212
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/8 in | |
| Series | NS212 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.125in | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 3.1 bar | |
| Maximum Operating Temperature | 120°F | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/8 in | ||
Series NS212 | ||
Sub Type Connector | ||
Hose Barb Connection 0.125in | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 3.1 bar | ||
Maximum Operating Temperature 120°F | ||
- COO (Country of Origin):
- US
The Colder Products connector is a robust coupling designed for efficient, non-spill connections, providing secure linkages for fluid transfer. It features an easy, twist-to-connect mechanism while maintaining a Compact and chemical-resistant design.
Disconnect under pressure with minimal spillage due to the efficient non-spill design
Twist-to-connect locking mechanism allows for easy operation in confined spaces
Constructed from glass-filled polypropylene for enhanced durability
Compatible with a variety of chemical substances, thanks to multiple seal materials
Related links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
