Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- RS Stock No.:
- 855-376
- Mfr. Part No.:
- NS1D26042812
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
SGD37.20
(exc. GST)
SGD40.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.20 |
*price indicative
- RS Stock No.:
- 855-376
- Mfr. Part No.:
- NS1D26042812
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/8 in | |
| Series | NS1 | |
| Sub Type | Connector | |
| Hose Barb Connection | 3.2mm | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 1 bar | |
| Maximum Operating Temperature | 120°F | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/8 in | ||
Series NS1 | ||
Sub Type Connector | ||
Hose Barb Connection 3.2mm | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 1 bar | ||
Maximum Operating Temperature 120°F | ||
- COO (Country of Origin):
- US
The Colder Products coupling insert provides a Compact design featuring non-spill mechanisms ensuring a drip-free disconnection. This product is tailored for applications requiring frequent connects and disconnects with reliable performance.
Non-spill design ensures a closed system for drip-free disconnection
Constructed from chemically resistant materials for versatility in diverse applications
Rotating design allows tubing to move without kinking or leaking
User-friendly ergonomic Interface facilitates secure and reliable connection
Related links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
