Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- RS Stock No.:
- 855-374
- Mfr. Part No.:
- NS1D220212
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
SGD32.09
(exc. GST)
SGD34.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD32.09 |
*price indicative
- RS Stock No.:
- 855-374
- Mfr. Part No.:
- NS1D220212
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/8 in | |
| Series | NS1 | |
| Sub Type | Connector | |
| Hose Barb Connection | 3.2mm | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 120°F | |
| Maximum Operating Pressure | 1 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/8 in | ||
Series NS1 | ||
Sub Type Connector | ||
Hose Barb Connection 3.2mm | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 120°F | ||
Maximum Operating Pressure 1 bar | ||
- COO (Country of Origin):
- US
The Colder Products coupling offers a compact, user-friendly design that facilitates secure, reliable connections and disconnections without the risk of spills.
Non-spill design allows for drip-free disconnects, ensuring safety during operations
Made from chemically resistant materials, enhancing longevity and performance across diverse applications
Ergonomic thumb latch provides intuitive engagement for ease of use
Rotating design allows tubing to move freely, preventing kinks and leaks
Related links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
