Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector

N

Subtotal (1 unit)*

SGD71.76

(exc. GST)

SGD78.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD71.76

*price indicative

RS Stock No.:
855-369
Mfr. Part No.:
LCD23004
Manufacturer:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/4 in

Series

LC

Sub Type

Connector

Hose Barb Connection

0.25in

Material

Chrome Plated Brass

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

180°F

Maximum Operating Pressure

17.5 bar

Finish

Chrome

COO (Country of Origin):
US
The Colder Products coupling offers a reliable connection for fluid transfer applications, designed to facilitate easy engagement and disengagement, enhancing operational efficiency in various settings.

Chrome-plated brass construction ensures durability and aesthetic appeal

Ferrule less design allows for easier usage and reusability with compatible tubing

Rated for pressures up to 250 psi, providing versatility in demanding conditions

Temperature range from -40°F to 180°F, suitable for high-pressure applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy