PREVOST Aluminium Wall Bracket with Safety Quick Connect Couplings Female Female Thread Wall Bracket
- RS Stock No.:
- 628-238
- Mfr. Part No.:
- MF 104S8CS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
SGD409.20
(exc. GST)
SGD446.03
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD409.20 |
*price indicative
- RS Stock No.:
- 628-238
- Mfr. Part No.:
- MF 104S8CS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Wall Bracket with Safety Quick Connect Couplings | |
| Thread Size | 3/4 in G | |
| Sub Type | Female Thread Wall Bracket | |
| Material | Aluminium | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20.00°C | |
| Maximum Operating Temperature | 80.00°C | |
| Maximum Operating Pressure | 16.00 bar | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Wall Bracket with Safety Quick Connect Couplings | ||
Thread Size 3/4 in G | ||
Sub Type Female Thread Wall Bracket | ||
Material Aluminium | ||
Thread Gender Female | ||
Minimum Operating Temperature -20.00°C | ||
Maximum Operating Temperature 80.00°C | ||
Maximum Operating Pressure 16.00 bar | ||
Standards/Approvals ISO 6150-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST multipurpose wall manifold designed to enhance your fluid management system with its robust construction and versatile functionality. Built for seamless integration, it supports various couplers and drain systems, making it ideal for both commercial and industrial applications. The manifold's innovative design ensures efficient fluid passage, ensuring minimal pressure loss during operation. With its capacity to withstand a wide temperature range, this product guarantees reliability and durability. Its female thread wall bracket not only simplifies installation but also provides a secure fit. This manifold serves as an essential component for any fluid delivery system, facilitating optimal performance that meets the demands of rigorous environments.
Designed for ease of installation with a secure female thread connection
Constructed to withstand temperatures ranging from 20°C to 80°C
Engineered to minimise pressure loss for efficient fluid movement
Compatible with ISO 6150 C profile couplers and drains
Robust materials ensure long lasting performance in various applications
Suitable for diverse industries enhancing flexibility in fluid management
Related links
- PREVOST Aluminium Wall Bracket with Safety Quick Connect Couplings Female Wall Bracket - Coupler and Drain
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings Female BSP
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings Female Female Thread Double Port Wall Bracket
- PREVOST Female Thread Double Wall Bracket
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings Female Female Thread One Port Wall Bracket - 1
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings Female Female Thread One Port Wall Bracket - 1
- PREVOST Composite Pneumatic Quick Connect Coupling Female Female Thread Double Port Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling Female Female Thread Double Port Wall Bracket - 2 Coupler and Drain
