PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket

Subtotal (1 unit)*

SGD137.25

(exc. GST)

SGD149.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 30 November 2026
  • Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD137.25

*price indicative

RS Stock No.:
629-850
Mfr. Part No.:
ISI 068104WK
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in G

Series

ISI 06

Sub Type

Female Thread Double Port Wall Bracket

Material

Composite

Thread Gender

Female

Minimum Operating Temperature

-15.00°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

70.00°C

Standards/Approvals

Industrial Interchange, ISO 6150 B

COO (Country of Origin):
FR
The PREVOST Female Thread Double Port Wall Bracket with G3/4 thread offers a practical solution for dual pneumatic connections in a single mounting point. It operates within a pressure range of 2.00 to 12.00 bar and delivers a flow rate of 833 l/min at 6.00 bar with a 0.60 bar pressure drop. With a 6 mm internal passage, it ensures smooth and efficient airflow through both ports. Suitable for use in temperatures ranging from -15°C to 70°C, this bracket is ideal for organized and space-saving air distribution in workshops and industrial environments.

2 couplers and drain

ISO 6150 B Profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy