Parker Light Non Return Valve, 315 bar Inlet Female Female BSPP ISO 1179 G 1/2, Outlet Female Threaded BSPP G 1/2 in
- RS Stock No.:
- 901-524
- Mfr. Part No.:
- RHDI1/20.5BCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
SGD329.49
(exc. GST)
SGD359.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD329.49 | SGD164.745 |
*price indicative
- RS Stock No.:
- 901-524
- Mfr. Part No.:
- RHDI1/20.5BCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Female BSPP | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | G 1/2 in | |
| Series | Light | |
| Inlet Thread Standard | ISO 1179 | |
| Cracking Pressure | 0.5bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Female | |
| Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Pressure | 315 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Female BSPP | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size G 1/2 in | ||
Series Light | ||
Inlet Thread Standard ISO 1179 | ||
Cracking Pressure 0.5bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Female | ||
Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Pressure 315 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for fluid control in hydraulic circuits, ensuring efficient flow direction and pressure management in various applications up to 420 bar. Its robust design offers versatility and reliability.
Offers a maximum operating pressure of 315 bar for robust performance
Constructed from steel, ensuring durability and resistance to wear
Mechanical actuation type and combines soft and metal sealing for leak-free operation
Available with NBR seals, improving sealing reliability in hydraulic applications
Related links
- Parker Light Non Return Valve Outlet Female Threaded BSPP G 1/2 in
- Parker Light Non Return Valve Outlet Female Threaded BSPP G 1/4 in
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1/2
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/2
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 3/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G1
