Parker Light Non Return Valve, 315 bar Inlet Female Female BSPP ISO 1179 G 1/2, Outlet Female Threaded BSPP G 1/2 in
- RS Stock No.:
- 901-517
- Mfr. Part No.:
- RHDI1/20.2BCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
SGD278.61
(exc. GST)
SGD303.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD278.61 | SGD139.305 |
*price indicative
- RS Stock No.:
- 901-517
- Mfr. Part No.:
- RHDI1/20.2BCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Female BSPP | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | G 1/2 in | |
| Series | Light | |
| Cracking Pressure | 0.2bar | |
| Inlet Thread Standard | ISO 1179 | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Female | |
| Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Pressure | 315 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Female BSPP | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size G 1/2 in | ||
Series Light | ||
Cracking Pressure 0.2bar | ||
Inlet Thread Standard ISO 1179 | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Female | ||
Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Pressure 315 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for reliable fluid control, effectively preventing backflow in hydraulic systems with a nominal pressure rating up to PN 420 bar.
Made from steel for enhanced durability
Offers a maximum operating pressure of 315 bar
Employs combined soft and metal sealing for leak-free operation
Temperature range from -40 °C to +120 °C
Configured for mechanical actuation and screw mounting
Related links
- Parker Light Non Return Valve Outlet Female Threaded BSPP G 1/2 in
- Parker Light Non Return Valve Outlet Female Threaded BSPP G 1/4 in
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1/2
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/2
- Parker Light Non Return Valve Outlet Male 24° Cone BSPP G 1/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 3/4
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1 1/4
