Legris 4890 Pneumatic Non-Return Valve, 39.9 bar Threaded BSPP Threaded BSPP
- RS Stock No.:
- 836-919
- Mfr. Part No.:
- 4890 34 34
- Manufacturer:
- Legris
N
Subtotal (1 unit)*
SGD709.45
(exc. GST)
SGD773.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD709.45 |
*price indicative
- RS Stock No.:
- 836-919
- Mfr. Part No.:
- 4890 34 34
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Non-Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | 4890 | |
| Inlet Thread Standard | BSPP | |
| Cracking Pressure | 0.24bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Pressure | 39.9 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Non-Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series 4890 | ||
Inlet Thread Standard BSPP | ||
Cracking Pressure 0.24bar | ||
Minimum Operating Temperature -20°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Pressure 39.9 bar | ||
- COO (Country of Origin):
- IT
The Legris stainless steel non-return valve designed to permit fluid flow in a single direction while preventing reverse flow, Ideal for rigorous industrial applications.
Robust design suitable for demanding environments
Compatible with a range of chemicals and corrosive atmospheres
Compact dimensions enhance versatility and ease of use
Flow direction Symbol helps prevent incorrect installation
Related links
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G1
- Parker 7894 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G 1
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/8 Tube 8 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 3/8 Tube 8 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
