Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 3/8 Tube 8 mm
- RS Stock No.:
- 836-923
- Mfr. Part No.:
- 7892 08 17
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
SGD183.82
(exc. GST)
SGD200.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD183.82 |
*price indicative
- RS Stock No.:
- 836-923
- Mfr. Part No.:
- 7892 08 17
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Non-Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | G 3/8 | |
| Outlet Connection Size | 8 mm | |
| Series | 7892 | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Male | |
| Material | Polymer, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Non-Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size G 3/8 | ||
Outlet Connection Size 8 mm | ||
Series 7892 | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Male | ||
Material Polymer, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- FR
The Parker piloted non-return valve that effectively secures installations by locking the Air supply to a cylinder when the compressed Air source is disconnected, ensuring the cylinder remains stationary.
Protection of your system during Air supply interruptions
Optimised control of inlet and outlet flow for efficient cylinder operation
Quick vent feature facilitates easier restart post-maintenance
Integrates multiple functions into a single fitting for streamlined installation
Related links
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/8 Tube 8 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHZ Non Return Valve, 400 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker 7894 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
