Festo G3/4 in Lubricator 16 bar, MS Series
- RS Stock No.:
- 793-148
- Mfr. Part No.:
- MS6-LOE-AGE-R
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD193.35
(exc. GST)
SGD210.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD193.35 |
*price indicative
- RS Stock No.:
- 793-148
- Mfr. Part No.:
- MS6-LOE-AGE-R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Lubricator | |
| Port Size | G3/4 in | |
| Series | MS | |
| Connection Thread Standard | G | |
| Oil Capacity | 75cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Oil Feed Type | Oil Mist Lubricator | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Lubricator | ||
Port Size G3/4 in | ||
Series MS | ||
Connection Thread Standard G | ||
Oil Capacity 75cm³ | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Oil Feed Type Oil Mist Lubricator | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Lubricator, 75cm³ Oil Capacity, 16 bar Maximum Operating Pressure - MS6-LOE-AGE-R, Numeric Part Number: 8232972
This lubricator introduces controlled oil-mist delivery for pneumatic networks and inert gases. It is designed for vertical installation with limited deviation and manages compressed Air conditioned to ISO 8573-1:2010 quality classes. The unit accepts G-thread connections and is intended for use where a compact, temperature-rated lubricator is required within moderate corrosion environments.
Features and Benefits:
• 0.1MPa to 1.6MPa operating pressure range supports varied supply pressures
• 75cm³ oil capacity reduces refill frequency for continuous runs
• Polycarbonate bowl provides Visual level indication under load
• G3/4 port connections enable straightforward pipework integration
• NBR Seals with die-cast aluminium housing for chemical compatibility
• 75cm³ oil capacity reduces refill frequency for continuous runs
• Polycarbonate bowl provides Visual level indication under load
• G3/4 port connections enable straightforward pipework integration
• NBR Seals with die-cast aluminium housing for chemical compatibility
Applications
• Suitable for lubricating pneumatic actuators in production lines
• Ideal for use with compressed Air tools and valves
• Used with inert gas supply systems requiring fine oil feed
• Can be used where ISO 8573-1:2010 Air quality is enforced
• Suitable for installations exposed to moderate corrosion stress
• Ideal for use with compressed Air tools and valves
• Used with inert gas supply systems requiring fine oil feed
• Can be used where ISO 8573-1:2010 Air quality is enforced
• Suitable for installations exposed to moderate corrosion stress
What mounting orientation is required for correct operation?
It must be mounted vertically with a tolerance of ±5° to ensure proportional mist delivery.
Which materials are used for the wetted and housing components?
The housing and sub-base are die-cast aluminium, the bowl is Makrolon polycarbonate, and Seals are NBR.
What ambient and media temperature limits apply?
The unit is rated for use between -10°C and 60°C for both ambient and media temperatures.
What minimum flow is needed to activate the lubricating function?
A minimum flow of 50 l/min is required for the lubricator function to operate.
Related links
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- Festo G1 in Lubricator 16 bar, MS Series
- Festo 3/8 in G Pneumatic Lubricator 16 bar, MS Series
- Festo G3/8 in Lubricator 12 bar, MS Series
- Festo 1/2 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/4 in G Pneumatic Air Lubricator 12 bar, MS Series
- Festo 1/8 in G Pneumatic Lubricator 12 bar, MS Series
