SMC Cylinder - 6mm Bore, CXSW Series, 30 mm Double Acting Acting
- RS Stock No.:
- 847-509
- Mfr. Part No.:
- CXSWM6-30
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-509
- Mfr. Part No.:
- CXSWM6-30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 6mm | |
| Series | CXSW | |
| Action Type | Double Acting | |
| Mount Type | Symmetrical DIN Rail | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 300mm/s | |
| Piston Rod Thread Standard | M Thread | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Double | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Width | 37mm | |
| Height | 16mm | |
| Weight | 95g | |
| Stroke Length | 30mm | |
| Length | 173mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Bore Diameter 6mm | ||
Series CXSW | ||
Action Type Double Acting | ||
Mount Type Symmetrical DIN Rail | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 300mm/s | ||
Piston Rod Thread Standard M Thread | ||
Minimum Operating Temperature -10°C | ||
Rod Type Double | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Width 37mm | ||
Height 16mm | ||
Weight 95g | ||
Stroke Length 30mm | ||
Length 173mm | ||
- COO (Country of Origin):
- JP
The SMC Dual Rod Cylinder offers precision engineering and superior slide bearing functionality, Ideal for precise pick-and-place applications and light-duty material handling tasks.
Utilises a dual rod design for enhanced stability
Bumper is standard on both ends
Maximum operating pressure is 0.7 Mpa
Related links
- SMC Guided Air Cylinders - CXSWM6-50 6mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM6-10 6mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM6-20 6mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM15-30 15mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM20-30 20mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM10-30 10mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore Double Acting Acting
