SMC Guided Air Cylinders - CXSWM6-10 6mm Bore, CXSW Series, 10 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

SGD470.40

(exc. GST)

SGD512.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD470.40

*price indicative

RS Stock No.:
895-472
Mfr. Part No.:
CXSWM6-10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

6mm

Series

CXSW

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Bumper

Piston Rod Thread Standard

M Thread

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Piston Rod Thread Size

M5

Maximum Piston Speed

500mm/s

Rod Type

Dual Rod

Maximum Operating Temperature

60°C

Weight

110g

Standards/Approvals

No

Stroke Length

10mm

Model Number

CXSWM6-10

COO (Country of Origin):
JP
The SMC Dual double rod cylinder delivers precise linear motion and high non-rotating accuracy for industrial automation. Powered by air, it ensures stable and consistent performance under demanding conditions.

Compact design enhances installation flexibility in constrained environments

Operates reliably up to 0.7MPa maximum pressure

Built-in bumpers on both sides absorb impact smoothly

Double rod design provides twice the thrust output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy