SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 50 mm Double Acting Acting
- RS Stock No.:
- 847-325
- Mfr. Part No.:
- CXSJL25-50
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-325
- Mfr. Part No.:
- CXSJL25-50
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 25mm | |
| Series | CXSJL | |
| Action Type | Double Acting | |
| Mount Type | Bolt | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Air Cushioning | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 600mm/s | |
| Rod Type | Double | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bushing | |
| Maximum Operating Temperature | 60°C | |
| Height | 29mm | |
| Width | 73mm | |
| Length | 87mm | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 25mm | ||
Series CXSJL | ||
Action Type Double Acting | ||
Mount Type Bolt | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Air Cushioning | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 600mm/s | ||
Rod Type Double | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bushing | ||
Maximum Operating Temperature 60°C | ||
Height 29mm | ||
Width 73mm | ||
Length 87mm | ||
Stroke Length 50mm | ||
- COO (Country of Origin):
- CZ
The SMC dual rod cylinder offers exceptional performance for pick and place applications, featuring a guide function that enhances non-rotating accuracy and double thrust capabilities for efficient operation.
Twice the thrust enhances operational capacity
Non-rotating accuracy of ±0.1° ensures precision
Adjustable stroke range from 0 to –5 mm for versatile use
Compact design allows for mounting on three faces
Compatible with ball bushing and slide bearings
Related links
- SMC Guided Air Cylinders - 25mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 15mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - 32mm Bore 100 mm Double Acting Acting
