SMC Guided Air Cylinders - 15mm Bore, CXSJL Series, 50 mm Double Acting Acting
- RS Stock No.:
- 847-311
- Mfr. Part No.:
- CXSJL15-50
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-311
- Mfr. Part No.:
- CXSJL15-50
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 15mm | |
| Series | CXSJL | |
| Action Type | Double Acting | |
| Mount Type | Bolt | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Air Cushioning | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bushing | |
| Maximum Piston Speed | 700mm/s | |
| Rod Type | Double | |
| Maximum Operating Temperature | 60°C | |
| Height | 19mm | |
| Width | 54mm | |
| Stroke Length | 50mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 15mm | ||
Series CXSJL | ||
Action Type Double Acting | ||
Mount Type Bolt | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Air Cushioning | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bushing | ||
Maximum Piston Speed 700mm/s | ||
Rod Type Double | ||
Maximum Operating Temperature 60°C | ||
Height 19mm | ||
Width 54mm | ||
Stroke Length 50mm | ||
Length 70mm | ||
- COO (Country of Origin):
- CZ
The SMC dual rod cylinder that offers high precision and robust performance tailored for pick and place tasks. This model integrates a guide function to enhance stability and accuracy during operation.
Equipped with ball bushing bearings for minimal friction and superior movement
Adjustable stroke range from 0 to -5 mm allows for customised applications
Designed for symmetric mounting, ensuring versatile installation options
Offers non-rotating accuracy of ±0.1° for precise positioning
Constructed with slide bearings as standard for reliability and durability
Related links
- SMC Guided Air Cylinders - 15mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 15mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - 32mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - 20mm Bore 30 mm Double Acting Acting
