SMC ASB Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, ASB2201-G02-08D, Inlet Female,

Subtotal (1 unit)*

SGD39.83

(exc. GST)

SGD43.41

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD39.83

*price indicative

RS Stock No.:
392-792
Mfr. Part No.:
ASB2201-G02-08D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Sub Type

Speed Controller

Inlet Connection Size

G 1/4 in

Outlet Connection Size

8 mm

Series

ASB

Inlet Thread Standard

G

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CE, CSA, ISO 10218-1, IEC 60204-1, ISO 4413, ISO 4414, EN ISO 13849-2

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

ASB2201-G02-08D

Proof Pressure

1.5MPa

The SMC Metal speed controller with a one-touch fitting, designed for pneumatic systems. Its robust construction and advanced features make it suitable for environments requiring enhanced durability and precision.

Compact and lightweight design for efficient installation

Durable construction ensures long lasting performance in demanding conditions

Optimized for precise and reliable flow control in automation setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy