SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3201FS-03-12S, Inlet Female,
- RS Stock No.:
- 392-682
- Mfr. Part No.:
- AS3201FS-03-12S
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-682
- Mfr. Part No.:
- AS3201FS-03-12S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | 3/8 in R | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 12 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Material | Brass, PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 10218-1, ISO 4414, ISO 4413, RoHS, IEC 60204-1 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS3201FS-03-12S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type 3/8 in R | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 12 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Material Brass, PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 10218-1, ISO 4414, ISO 4413, RoHS, IEC 60204-1 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS3201FS-03-12S | ||
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 3/8 inches Inlet Connection size, 12mm Outlet Connection size - AS3201FS-03-12S
This pneumatic silencer & exhaust restrictor function fitting is designed to control exhaust flow and attenuate noise in compressed-air systems used in automation and machinery. It combines a flow-limiting speed-control function with a noise-reducing outlet, making it suitable for installation where controlled actuator return speeds and quieter exhaust are required. The fitting is intended for inline use with female-threaded R inlets and push-in outlets.
Features & Benefits
• Maximum operating pressure 1MPa to support robust system performance
• Proof pressure 1.5MPa for pressure surge tolerance
• Operates between -5°C and 60°C for varied ambient conditions
• Female 3/8R inlet enabling secure threaded connection
• Push-in outlet 12mm for quick tubing attachment
• Constructed from brass and polybutylene terephthalate for material resilience
• Proof pressure 1.5MPa for pressure surge tolerance
• Operates between -5°C and 60°C for varied ambient conditions
• Female 3/8R inlet enabling secure threaded connection
• Push-in outlet 12mm for quick tubing attachment
• Constructed from brass and polybutylene terephthalate for material resilience
**Applications**
• Suitable for inline speed regulation of pneumatic cylinders
• Ideal for exhaust control on pick-and-place actuators
• Used with pneumatic grippers to dampen return speed and noise
• Can be used for flow limiting on pneumatic valves in assembly lines
• Ideal for exhaust control on pick-and-place actuators
• Used with pneumatic grippers to dampen return speed and noise
• Can be used for flow limiting on pneumatic valves in assembly lines
What inlet and outlet connection types does it accept?
It accepts a female 3/8R threaded inlet and provides a 12mm push-in male outlet for tubing.
How does it perform under brief pressure spikes?
The fitting withstands up to 1.5MPa proof pressure, providing margin against transient overpressure.
What temperature range can it operate within?
It functions reliably between -5°C minimum and 60°C maximum ambient temperatures.
Which materials contact the medium and what advantage do they offer?
Brass provides mechanical strength for the threaded port while polybutylene terephthalate offers chemical and thermal stability for the body and sealing areas.
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
