SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS1002F-02, Inlet Male,

Subtotal (1 unit)*

SGD17.40

(exc. GST)

SGD18.97

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 38 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD17.40

*price indicative

RS Stock No.:
392-705
Mfr. Part No.:
AS1002F-02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Outlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

2 mm

Outlet Connection Size

2 mm

Series

AS1

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Material

Brass, PBT

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.05MPa

Model Number

AS1002F-02

The SMC In-line speed controller with one-touch fittings, designed for pneumatic systems. Its compact and efficient design ensures precise flow control and reliable performance in automation setups.

Compact and lightweight design for space saving applications

Durable construction for long term reliability

Provides precise and consistent flow control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy