SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS1211F-M5E-04A, Inlet Male,
- RS Stock No.:
- 392-720
- Mfr. Part No.:
- AS1211F-M5E-04A
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD14.62
(exc. GST)
SGD15.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 11 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD14.62 |
*price indicative
- RS Stock No.:
- 392-720
- Mfr. Part No.:
- AS1211F-M5E-04A
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Push-in | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 4 mm | |
| Series | AS1 | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 MPa | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, RoHS, ISO 4413, ISO 4414, ISO 10218-1 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS1211F-M5E-04A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Push-in | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 4 mm | ||
Series AS1 | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 MPa | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, RoHS, ISO 4413, ISO 4414, ISO 10218-1 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS1211F-M5E-04A | ||
Related links
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
